Technical Document
Specifications
Brand
Alliance MemoryMemory Size
4Gbit
SDRAM Class
DDR4
Organisation
256M x 16
Data Rate
1600MHz
Package Type
96-ball FBGA
Maximum Operating Temperature
95 °C
Minimum Operating Temperature
-40 °C
Stock information temporarily unavailable.
€ 6.70
€ 6.70 Each (Exc. Vat)
€ 8.11
€ 8.11 Each (inc. VAT)
Alliance Memory AS4C256M16D4A-62BIN, SDRAM 4Gbit, 1600MHz 96-ball FBGA
Select packaging type
Standard
1
€ 6.70
€ 6.70 Each (Exc. Vat)
€ 8.11
€ 8.11 Each (inc. VAT)
Alliance Memory AS4C256M16D4A-62BIN, SDRAM 4Gbit, 1600MHz 96-ball FBGA
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Alliance MemoryMemory Size
4Gbit
SDRAM Class
DDR4
Organisation
256M x 16
Data Rate
1600MHz
Package Type
96-ball FBGA
Maximum Operating Temperature
95 °C
Minimum Operating Temperature
-40 °C