Alliance Memory AS4C256M16D4-83BCN, SDRAM 4Gbit, 1200MHz 96-ball FBGA
RS noliktavas nr.: 259-2125Ražotājs: Alliance MemoryRažotāja kods: AS4C256M16D4-83BCNDistrelec Article No.: 30165619

Tehniskie dokumenti
Specifikācija
Brand
Alliance MemoryMemory Size
4Gbit
Organisation
256M x 16
SDRAM Class
DDR4
Data Rate
1200MHz
Data Bus Width
16bit
Package Type
96-ball FBGA
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
95 °C
Noliktavas stāvoklis patreiz nav pieejams
€ 1 274,90
€ 6,10 Each (In a Tray of 209) (bez PVN)
€ 1 542,63
€ 7,381 Each (In a Tray of 209) (Ieskaitot PVN)
Alliance Memory AS4C256M16D4-83BCN, SDRAM 4Gbit, 1200MHz 96-ball FBGA
209
€ 1 274,90
€ 6,10 Each (In a Tray of 209) (bez PVN)
€ 1 542,63
€ 7,381 Each (In a Tray of 209) (Ieskaitot PVN)
Alliance Memory AS4C256M16D4-83BCN, SDRAM 4Gbit, 1200MHz 96-ball FBGA
Noliktavas stāvoklis patreiz nav pieejams
209
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Alliance MemoryMemory Size
4Gbit
Organisation
256M x 16
SDRAM Class
DDR4
Data Rate
1200MHz
Data Bus Width
16bit
Package Type
96-ball FBGA
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
95 °C