Allen Bradley 800K Series Illuminated Push Button, Panel Mount, 30.5mm Cutout, SPST

RS noliktavas nr.: 134-8267Ražotājs: Allen BradleyRažotāja kods: 800K-30FMR24X01
brand-logo
Skatīt visu Spiedpogu slēdži

Tehniskie dokumenti

Specifikācija

Illuminated

Yes

Panel Cut Out Diameter

30.5mm

Series

800K

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Push Button Style

Round

Push Button Diameter

30.5mm

Push Button Material

Stainless Steel

Manufacturer Part No.

800K-30FMR24X01

Terminal Type

Screw

Body Material

Polyamide

Maximum AC Voltage

12V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

12V

Minimum Operating Temperature

-25°C

Izcelsmes valsts

France

Produkta apraksts

Piezo Push Buttons 30.5mm Mounting

800K series piezoelectric push buttons features a robust 316 stainless steel body that achieves an IP69K rating. The piezoelectric circuit detects pressure on the surface of the button to provide a momentary actuation signal with no moving parts.

800K Series Pushbuttons and Indicators

Noliktavas stāvoklis patreiz nav pieejams

€ 188,00

€ 188,00 Katrs (bez PVN)

€ 227,48

€ 227,48 Katrs (Ieskaitot PVN)

Allen Bradley 800K Series Illuminated Push Button, Panel Mount, 30.5mm Cutout, SPST

€ 188,00

€ 188,00 Katrs (bez PVN)

€ 227,48

€ 227,48 Katrs (Ieskaitot PVN)

Allen Bradley 800K Series Illuminated Push Button, Panel Mount, 30.5mm Cutout, SPST
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Illuminated

Yes

Panel Cut Out Diameter

30.5mm

Series

800K

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Push Button Style

Round

Push Button Diameter

30.5mm

Push Button Material

Stainless Steel

Manufacturer Part No.

800K-30FMR24X01

Terminal Type

Screw

Body Material

Polyamide

Maximum AC Voltage

12V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

12V

Minimum Operating Temperature

-25°C

Izcelsmes valsts

France

Produkta apraksts

Piezo Push Buttons 30.5mm Mounting

800K series piezoelectric push buttons features a robust 316 stainless steel body that achieves an IP69K rating. The piezoelectric circuit detects pressure on the surface of the button to provide a momentary actuation signal with no moving parts.

800K Series Pushbuttons and Indicators