Allen Bradley Plug In Non-Latching Relay, 24V dc Coil, 16A Switching Current, SPDT

RS noliktavas nr.: 221-4176Ražotājs: Allen BradleyRažotāja kods: 700-HK36Z24-3-4
brand-logo
Skatīt visu Power Relays

Tehniskie dokumenti

Specifikācija

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

16A

Number of Poles

1

Coil Resistance

1200 O

Coil Power

500mW

Series

700-HK

Isolation Coil To Contact

4kV

Izcelsmes valsts

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 14,40

€ 14,40 Katrs (bez PVN)

€ 17,42

€ 17,42 Katrs (Ieskaitot PVN)

Allen Bradley Plug In Non-Latching Relay, 24V dc Coil, 16A Switching Current, SPDT

€ 14,40

€ 14,40 Katrs (bez PVN)

€ 17,42

€ 17,42 Katrs (Ieskaitot PVN)

Allen Bradley Plug In Non-Latching Relay, 24V dc Coil, 16A Switching Current, SPDT
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

16A

Number of Poles

1

Coil Resistance

1200 O

Coil Power

500mW

Series

700-HK

Isolation Coil To Contact

4kV

Izcelsmes valsts

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more