Allen Bradley 700-C Series Contactor, 24 V dc Coil, 4-Pole, 10 A, 2NO + 2NC, 400 V ac

RS noliktavas nr.: 312-5017Ražotājs: Allen BradleyRažotāja kods: 700-CF220DJ
brand-logo
Skatīt visu Kontaktori

Tehniskie dokumenti

Specifikācija

Coil Voltage

24 V dc

Number of Poles

4

Contact Voltage Rating

400 V ac

Contact Current Rating

10 A

Range

Bulletin

Series

700-C

Normal State Configuration

2NO + 2NC

Terminal Type

Screw

Length

81mm

Width

45mm

Depth

80.5mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+60°C

Produkta apraksts

Allen Bradley 700-CF IEC Coil Operating Voltage Control Relay, 24 V dc

Ensure improved safety, efficiency, and reliability for your circuit with the Bulletin 700-CF IEC Control Relays by Allen Bradley. These control relays offer features required for demanding industrial safety system applications such as mechanically linked contacts, timing options, and long contact life in an IEC design.

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Allen Bradley 700-C Series Contactor, 24 V dc Coil, 4-Pole, 10 A, 2NO + 2NC, 400 V ac

P.O.A.

Allen Bradley 700-C Series Contactor, 24 V dc Coil, 4-Pole, 10 A, 2NO + 2NC, 400 V ac
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Coil Voltage

24 V dc

Number of Poles

4

Contact Voltage Rating

400 V ac

Contact Current Rating

10 A

Range

Bulletin

Series

700-C

Normal State Configuration

2NO + 2NC

Terminal Type

Screw

Length

81mm

Width

45mm

Depth

80.5mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+60°C

Produkta apraksts

Allen Bradley 700-CF IEC Coil Operating Voltage Control Relay, 24 V dc

Ensure improved safety, efficiency, and reliability for your circuit with the Bulletin 700-CF IEC Control Relays by Allen Bradley. These control relays offer features required for demanding industrial safety system applications such as mechanically linked contacts, timing options, and long contact life in an IEC design.