Allen Bradley 440R / MSR126T Safety Relay, 115V ac, Single Channel, 2 Safety Contacts

RS noliktavas nr.: 447-5571Ražotājs: Allen BradleyRažotāja kods: 440R-N23116
brand-logo
Skatīt visu Drošības releji

Tehniskie dokumenti

Specifikācija

Supply Voltage

115V ac

Number of Channels

1

Safety Contacts

2

Function

Safety Monitoring

Reset Method

Automatic & Manual

Range

Guardmaster MSR, Minotaur

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Series

440R / MSR126T

Width

75mm

Depth

22.5mm

Performance Level

e

Length

110mm

Produkta apraksts

Rockwell Automation Minotaur MSR126R and MSR126T, Single or Dual Channel Safety Relays

Experience dependable basic fault detection for your control safety system with the Minotaur MSR126R and MSR126T Safety Relays by Rockwell Automation. These 22.5mm relay devices have 2NO (Normally Open) Safety Rated Outputs, which have independent and redundant internal contacts to help ensure the safety command. With these Safety Relays you can prevent risk of damage to machinery and protect personnel from injury, minimising downtime and giving you peace-of-mind.

€ 203,00

€ 203,00 Katrs (bez PVN)

€ 245,63

€ 245,63 Katrs (Ieskaitot PVN)

Allen Bradley 440R / MSR126T Safety Relay, 115V ac, Single Channel, 2 Safety Contacts

€ 203,00

€ 203,00 Katrs (bez PVN)

€ 245,63

€ 245,63 Katrs (Ieskaitot PVN)

Allen Bradley 440R / MSR126T Safety Relay, 115V ac, Single Channel, 2 Safety Contacts

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Tehniskie dokumenti

Specifikācija

Supply Voltage

115V ac

Number of Channels

1

Safety Contacts

2

Function

Safety Monitoring

Reset Method

Automatic & Manual

Range

Guardmaster MSR, Minotaur

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Series

440R / MSR126T

Width

75mm

Depth

22.5mm

Performance Level

e

Length

110mm

Produkta apraksts

Rockwell Automation Minotaur MSR126R and MSR126T, Single or Dual Channel Safety Relays

Experience dependable basic fault detection for your control safety system with the Minotaur MSR126R and MSR126T Safety Relays by Rockwell Automation. These 22.5mm relay devices have 2NO (Normally Open) Safety Rated Outputs, which have independent and redundant internal contacts to help ensure the safety command. With these Safety Relays you can prevent risk of damage to machinery and protect personnel from injury, minimising downtime and giving you peace-of-mind.