Technical Document
Specifications
Brand
Allen BradleyAccessory Type
PLC I/O Module
Range
MicroLogix
Series
1766
Input Type
Digital
Number of Inputs
20
Output Type
Relay
Number of Outputs
12
For Use With
MicroLogix 1400 Series
Supply Voltage
24 V dc
Mounting Type
DIN Rail
Maximum Operating Temperature
+60°C
Dimensions
87 x 180 x 90 mm
Country of Origin
Singapore
€ 1,510.00
€ 1,510.00 Each (Exc. Vat)
€ 1,827.10
€ 1,827.10 Each (inc. VAT)
1
€ 1,510.00
€ 1,510.00 Each (Exc. Vat)
€ 1,827.10
€ 1,827.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Allen BradleyAccessory Type
PLC I/O Module
Range
MicroLogix
Series
1766
Input Type
Digital
Number of Inputs
20
Output Type
Relay
Number of Outputs
12
For Use With
MicroLogix 1400 Series
Supply Voltage
24 V dc
Mounting Type
DIN Rail
Maximum Operating Temperature
+60°C
Dimensions
87 x 180 x 90 mm
Country of Origin
Singapore