Allen Bradley, 20m Cat5e, Green RJ45 to RJ45, Unshielded Twisted Pair (UTP), Terminated

RS noliktavas nr.: 254-7557Ražotājs: Allen BradleyRažotāja kods: 1585J-M8TBJM-20
brand-logo
Skatīt visu Ethernet Cable

Tehniskie dokumenti

Specifikācija

LAN Category

Cat5e

Length

20m

Terminated/Unterminated

Terminated

Shield Type

Unshielded Twisted Pair (UTP)

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Orientation

Straight

Sheath Colour

Green

Izcelsmes valsts

Mexico

€ 128,00

€ 128,00 Katrs (bez PVN)

€ 154,88

€ 154,88 Katrs (Ieskaitot PVN)

Allen Bradley, 20m Cat5e, Green RJ45 to RJ45, Unshielded Twisted Pair (UTP), Terminated

€ 128,00

€ 128,00 Katrs (bez PVN)

€ 154,88

€ 154,88 Katrs (Ieskaitot PVN)

Allen Bradley, 20m Cat5e, Green RJ45 to RJ45, Unshielded Twisted Pair (UTP), Terminated

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Tehniskie dokumenti

Specifikācija

LAN Category

Cat5e

Length

20m

Terminated/Unterminated

Terminated

Shield Type

Unshielded Twisted Pair (UTP)

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Orientation

Straight

Sheath Colour

Green

Izcelsmes valsts

Mexico