Allen Bradley 1492 Series Screw Terminal, 3-Way, 10A, 22 → 12 Wire, Screw Cage Termination

RS Stock No.: 220-4574Brand: Allen BradleyManufacturers Part No.: 1492-JKD4TP
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Number Of Ways

3

Current Rating

10A

Wire Size

22 → 12

Termination Method

Screw Cage

Mounting Type

DIN Rail

Fused

No

Material

Polyamide 6.6

Voltage Rating

300 V

Series

1492

Gender

Female

Country of Origin

Romania

Stock information temporarily unavailable.

€ 700.00

€ 7.00 Each (In a Pack of 100) (Exc. Vat)

€ 847.00

€ 8.47 Each (In a Pack of 100) (inc. VAT)

Allen Bradley 1492 Series Screw Terminal, 3-Way, 10A, 22 → 12 Wire, Screw Cage Termination

€ 700.00

€ 7.00 Each (In a Pack of 100) (Exc. Vat)

€ 847.00

€ 8.47 Each (In a Pack of 100) (inc. VAT)

Allen Bradley 1492 Series Screw Terminal, 3-Way, 10A, 22 → 12 Wire, Screw Cage Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ways

3

Current Rating

10A

Wire Size

22 → 12

Termination Method

Screw Cage

Mounting Type

DIN Rail

Fused

No

Material

Polyamide 6.6

Voltage Rating

300 V

Series

1492

Gender

Female

Country of Origin

Romania