Allen Bradley 100S-E Contactor, 100 → 250 V ac/dc Coil, 3-Pole, 146 A

Technical Document
Specifications
Brand
Allen BradleyCoil Voltage
100 → 250 V ac/dc
Number of Poles
3
Contact Current Rating
146 A
Series
100S-E
Function
Safety
Number Of Auxiliary Contacts
3
Terminal Type
Screw
Length
90mm
Width
126mm
Depth
150mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Distrelec Product Id
30227159
Country of Origin
Sweden
€ 841.28
€ 841.28 Each (Exc. Vat)
€ 1,017.95
€ 1,017.95 Each (inc. VAT)
1
€ 841.28
€ 841.28 Each (Exc. Vat)
€ 1,017.95
€ 1,017.95 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Allen BradleyCoil Voltage
100 → 250 V ac/dc
Number of Poles
3
Contact Current Rating
146 A
Series
100S-E
Function
Safety
Number Of Auxiliary Contacts
3
Terminal Type
Screw
Length
90mm
Width
126mm
Depth
150mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Distrelec Product Id
30227159
Country of Origin
Sweden