Allen Bradley 100S-C Contactor, 24 V dc Coil, 3-Pole, 12 A, 2NO + 3NC, 690 V ac

RS Stock No.: 776-8463Brand: Allen BradleyManufacturers Part No.: 100S-C12EJ23C
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

12 A

Series

100S-C

Function

Safety

Normal State Configuration

2NO + 3NC

Number Of Auxiliary Contacts

5

Auxiliary Contact Configuration

2NO + 3NC

Length

81mm

Width

45mm

Depth

125.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Pole and Throw Configuration

3P

Country of Origin

United States

You may be interested in

€ 128.00

€ 128.00 Each (Exc. Vat)

€ 154.88

€ 154.88 Each (inc. VAT)

Allen Bradley 100S-C Contactor, 24 V dc Coil, 3-Pole, 12 A, 2NO + 3NC, 690 V ac

€ 128.00

€ 128.00 Each (Exc. Vat)

€ 154.88

€ 154.88 Each (inc. VAT)

Allen Bradley 100S-C Contactor, 24 V dc Coil, 3-Pole, 12 A, 2NO + 3NC, 690 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

12 A

Series

100S-C

Function

Safety

Normal State Configuration

2NO + 3NC

Number Of Auxiliary Contacts

5

Auxiliary Contact Configuration

2NO + 3NC

Length

81mm

Width

45mm

Depth

125.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Pole and Throw Configuration

3P

Country of Origin

United States

You may be interested in