Technical Document
Specifications
Brand
Allen BradleyCoil Voltage
24 V dc
Number of Poles
3
Contact Voltage Rating
525 V ac
Contact Current Rating
12 A
Normal State Configuration
5NO + 3NC
Number Of Auxiliary Contacts
5
Auxiliary Contact Configuration
2NO + 3NC
Terminal Type
Screw
Length
81mm
Width
45mm
Depth
119.5mm
Pole and Throw Configuration
3P
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C
Price on Asking
1
Price on Asking
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Allen BradleyCoil Voltage
24 V dc
Number of Poles
3
Contact Voltage Rating
525 V ac
Contact Current Rating
12 A
Normal State Configuration
5NO + 3NC
Number Of Auxiliary Contacts
5
Auxiliary Contact Configuration
2NO + 3NC
Terminal Type
Screw
Length
81mm
Width
45mm
Depth
119.5mm
Pole and Throw Configuration
3P
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C