Tehniskie dokumenti
Specifikācija
Brand
Allen BradleyCoil Voltage
24 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
9 A
Range
100 Series
Series
100K
Power Rating
4 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
108.2mm
Width
44.9mm
Depth
82.7mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Izcelsmes valsts
Switzerland
Produkta apraksts
Allen Bradley 100-K Miniature Contactors
The Bulletin 100-K Miniature Contactors by Allen Bradley offer optimal flexibility due to their compact size, providing an ideal solution to suit your system requirements. These versatile contactors are specially designed for commercial and light industrial applications where panel space is limited. They ensure reliable, safe, and efficient switching capabilities for your motor control system, giving you maximum performance in a small package.
Allen Bradley MCS (Modular Control System) Contactors:
MCS is a modular motor control system allowing users flexibility to design and construct an adaptable system. It has been designed to take in to account the demands and requirements of modern motors and their users; satisfying requirements up to 85AC3.
€ 51,38
€ 51,38 Katrs (bez PVN)
€ 62,17
€ 62,17 Katrs (Ieskaitot PVN)
1
€ 51,38
€ 51,38 Katrs (bez PVN)
€ 62,17
€ 62,17 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Allen BradleyCoil Voltage
24 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
9 A
Range
100 Series
Series
100K
Power Rating
4 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
108.2mm
Width
44.9mm
Depth
82.7mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Izcelsmes valsts
Switzerland
Produkta apraksts
Allen Bradley 100-K Miniature Contactors
The Bulletin 100-K Miniature Contactors by Allen Bradley offer optimal flexibility due to their compact size, providing an ideal solution to suit your system requirements. These versatile contactors are specially designed for commercial and light industrial applications where panel space is limited. They ensure reliable, safe, and efficient switching capabilities for your motor control system, giving you maximum performance in a small package.
Allen Bradley MCS (Modular Control System) Contactors:
MCS is a modular motor control system allowing users flexibility to design and construct an adaptable system. It has been designed to take in to account the demands and requirements of modern motors and their users; satisfying requirements up to 85AC3.