Tehniskie dokumenti
Specifikācija
Brand
Allen BradleyCoil Voltage
24 V dc
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
16 A
Range
Bulletin
Series
100-C
Power Rating
7.5 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
81mm
Width
45mm
Depth
86.5mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Produkta apraksts
Allen Bradley 100-C 24V DC Coil Operating Contactors
The compact yet powerful 100-C series of contactors by Allen Bradley provides exceptional performance with enhanced reliability and efficiency.
Allen Bradley MCS (Modular Control System) Contactors:
MCS is a modular motor control system allowing users flexibility to design and construct an adaptable system. It has been designed to take in to account the demands and requirements of modern motors and their users; satisfying requirements up to 85AC3.
P.O.A.
1
P.O.A.
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Allen BradleyCoil Voltage
24 V dc
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
16 A
Range
Bulletin
Series
100-C
Power Rating
7.5 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
81mm
Width
45mm
Depth
86.5mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Produkta apraksts
Allen Bradley 100-C 24V DC Coil Operating Contactors
The compact yet powerful 100-C series of contactors by Allen Bradley provides exceptional performance with enhanced reliability and efficiency.
Allen Bradley MCS (Modular Control System) Contactors:
MCS is a modular motor control system allowing users flexibility to design and construct an adaptable system. It has been designed to take in to account the demands and requirements of modern motors and their users; satisfying requirements up to 85AC3.