Allen Bradley Guardmaster 440N Series RFID Non-Contact Safety Switch, 24V dc, Plastic Housing

RS noliktavas nr.: 751-0945Ražotājs: Allen Bradley GuardmasterRažotāja kods: 440N-Z21U16A
brand-logo
Skatīt visu Bezkontakta drošības slēdži

Tehniskie dokumenti

Specifikācija

Supply Voltage

24V dc

Housing Material

Plastic

Actuator Type

Unique Coded

Sensor Principle

RFID

Safety Category

4

Actuator Included

Yes

Series

440N

Switching Distance

15 mm

Range

Sensaguard

IP Rating

IP69K

Width

(Dia) 18mm

Length

67.06mm

Izcelsmes valsts

Dominica

Produkta apraksts

Allen Bradley Guardmaster Sensaguard 440N RFID Cylindrical Non-Contact Safety Switch

Optimise your guard door and improve machine safety with the Sensaguard 440N RFID Cylindrical Non-Contact Safety Switches by Allen Bradley Guardmaster. These switches ensure a superior level of security and protection to reduce risk of injury, damage to equipment, and overall downtime.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 227,00

€ 227,00 Katrs (bez PVN)

€ 274,67

€ 274,67 Katrs (Ieskaitot PVN)

Allen Bradley Guardmaster 440N Series RFID Non-Contact Safety Switch, 24V dc, Plastic Housing

€ 227,00

€ 227,00 Katrs (bez PVN)

€ 274,67

€ 274,67 Katrs (Ieskaitot PVN)

Allen Bradley Guardmaster 440N Series RFID Non-Contact Safety Switch, 24V dc, Plastic Housing
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Supply Voltage

24V dc

Housing Material

Plastic

Actuator Type

Unique Coded

Sensor Principle

RFID

Safety Category

4

Actuator Included

Yes

Series

440N

Switching Distance

15 mm

Range

Sensaguard

IP Rating

IP69K

Width

(Dia) 18mm

Length

67.06mm

Izcelsmes valsts

Dominica

Produkta apraksts

Allen Bradley Guardmaster Sensaguard 440N RFID Cylindrical Non-Contact Safety Switch

Optimise your guard door and improve machine safety with the Sensaguard 440N RFID Cylindrical Non-Contact Safety Switches by Allen Bradley Guardmaster. These switches ensure a superior level of security and protection to reduce risk of injury, damage to equipment, and overall downtime.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more