Advantech Adam 4000 Series Analogue Output Module, Digital, Analogue, 30 V
RS Stock No.: 283-8000Brand: AdvantechManufacturers Part No.: ADAM-4024Distrelec Article No.: 12578892
Technical Document
Specifications
Brand
AdvantechAccessory Type
Analogue Output Module
Range
Adam 4000 Series
Series
Adam 4000
Input Type
Digital
Number of Inputs
4 channels
Output Type
Analogue
Number of Outputs
4 channels
Supply Voltage
30 V
Country of Origin
Taiwan, Province Of China
€ 336.45
€ 336.45 Each (Exc. Vat)
€ 407.10
€ 407.10 Each (inc. VAT)
Advantech Adam 4000 Series Analogue Output Module, Digital, Analogue, 30 V
1
€ 336.45
€ 336.45 Each (Exc. Vat)
€ 407.10
€ 407.10 Each (inc. VAT)
Advantech Adam 4000 Series Analogue Output Module, Digital, Analogue, 30 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
AdvantechAccessory Type
Analogue Output Module
Range
Adam 4000 Series
Series
Adam 4000
Input Type
Digital
Number of Inputs
4 channels
Output Type
Analogue
Number of Outputs
4 channels
Supply Voltage
30 V
Country of Origin
Taiwan, Province Of China