Technical Document
Specifications
Brand
Action CanTrade Name
AC-90
Lubricant Type
Oil
Package Type
Can
Package Size
5 L
Food Processing Safe
No
Application
All Industries
Type
Multipurpose Lubricant
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 64.50
€ 64.50 Each (Exc. Vat)
€ 78.04
€ 78.04 Each (inc. VAT)
Action Can AC-90 Oil Lubricant 5 L Can
1
€ 64.50
€ 64.50 Each (Exc. Vat)
€ 78.04
€ 78.04 Each (inc. VAT)
Action Can AC-90 Oil Lubricant 5 L Can
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | € 64.50 |
15 - 39 | € 62.00 |
40+ | € 57.00 |
Technical Document
Specifications
Brand
Action CanTrade Name
AC-90
Lubricant Type
Oil
Package Type
Can
Package Size
5 L
Food Processing Safe
No
Application
All Industries
Type
Multipurpose Lubricant
Country of Origin
United Kingdom