Tehniskie dokumenti
Specifikācija
Brand
ABUS Security-CenterDetector Type
Glass Break Detector
Sensor Radius
2m
Depth
9 mm
Width
18mm
Height
18 mm
Series
Ecoline
Izcelsmes valsts
Taiwan, Province Of China
Noliktavas stāvoklis patreiz nav pieejams
P.O.A.
ABUS Security-Center Glass Break Detector Security Alarm Detector, 2m Sensor Range
1
P.O.A.
ABUS Security-Center Glass Break Detector Security Alarm Detector, 2m Sensor Range
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
ABUS Security-CenterDetector Type
Glass Break Detector
Sensor Radius
2m
Depth
9 mm
Width
18mm
Height
18 mm
Series
Ecoline
Izcelsmes valsts
Taiwan, Province Of China