Tehniskie dokumenti
Specifikācija
Brand
AbraconInternal/External
Internal
Antenna Physical Form
Square
Connector Type
IPEX
Antenna Mounting Type
Adhesive
Lead Length
100mm
Includes Lead
Yes
Antenna Directivity
Omnidirectional
Connector Gender
Female
€ 9 700,00
€ 4,85 Katrs (Iepakojuma ir 2000) (bez PVN)
€ 11 737,00
€ 5,868 Katrs (Iepakojuma ir 2000) (Ieskaitot PVN)
2000
€ 9 700,00
€ 4,85 Katrs (Iepakojuma ir 2000) (bez PVN)
€ 11 737,00
€ 5,868 Katrs (Iepakojuma ir 2000) (Ieskaitot PVN)
Noliktavas stāvoklis patreiz nav pieejams
2000
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
AbraconInternal/External
Internal
Antenna Physical Form
Square
Connector Type
IPEX
Antenna Mounting Type
Adhesive
Lead Length
100mm
Includes Lead
Yes
Antenna Directivity
Omnidirectional
Connector Gender
Female
