Tehniskie dokumenti
Specifikācija
Brand
AbraconStandard Frequency
8MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
SMD
Length
5mm
Width_SC_PC
3.2mm
Height
1.1mm
Dimensions
5 x 3 x 1.1mm
Frequency Tolerance
±20ppm
Frequency Stability
±50ppm
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-20°C
Izcelsmes valsts
China
Produkta apraksts
ABM3B
Abracon ABM3B series ceramic SMD crystals have a ceramic package and metal lid to ensure high precision and reliability. Fundamental mode. Suitable for reflow, seam sealing
Crystals 5x3.2mm Ceramic case
€ 432,00
€ 0,432 Katrs (Rulli ir 1000) (bez PVN)
€ 522,72
€ 0,523 Katrs (Rulli ir 1000) (Ieskaitot PVN)
1000
€ 432,00
€ 0,432 Katrs (Rulli ir 1000) (bez PVN)
€ 522,72
€ 0,523 Katrs (Rulli ir 1000) (Ieskaitot PVN)
1000
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
AbraconStandard Frequency
8MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
SMD
Length
5mm
Width_SC_PC
3.2mm
Height
1.1mm
Dimensions
5 x 3 x 1.1mm
Frequency Tolerance
±20ppm
Frequency Stability
±50ppm
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-20°C
Izcelsmes valsts
China
Produkta apraksts
ABM3B
Abracon ABM3B series ceramic SMD crystals have a ceramic package and metal lid to ensure high precision and reliability. Fundamental mode. Suitable for reflow, seam sealing