Abracon 10MHz Crystal Unit SMD 2-Pin 5 x 3.2 x 1.1mm

RS noliktavas nr.: 241-2984PRažotājs: AbraconRažotāja kods: ABM3B-10.000MHZ-10-1-U-T
brand-logo
Skatīt visu Kvarca rezonatori

Tehniskie dokumenti

Specifikācija

Brand

Abracon

Standard Frequency

10MHz

Mounting Type

Surface Mount

Load Capacitance

10pF

Package Type

SMD

Pin Count

2

Dimensions

5 x 3.2 x 1.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 5,57

€ 0,557 Katrs (tiek piegadats Rulli) (bez PVN)

€ 6,74

€ 0,674 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)

Abracon 10MHz Crystal Unit SMD 2-Pin 5 x 3.2 x 1.1mm
Izvēlēties iepakojuma veidu

€ 5,57

€ 0,557 Katrs (tiek piegadats Rulli) (bez PVN)

€ 6,74

€ 0,674 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)

Abracon 10MHz Crystal Unit SMD 2-Pin 5 x 3.2 x 1.1mm
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Rullis
10 - 40€ 0,557€ 5,57
50 - 90€ 0,545€ 5,45
100 - 240€ 0,492€ 4,92
250 - 490€ 0,481€ 4,81
500+€ 0,469€ 4,69

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Abracon

Standard Frequency

10MHz

Mounting Type

Surface Mount

Load Capacitance

10pF

Package Type

SMD

Pin Count

2

Dimensions

5 x 3.2 x 1.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more