Technical Document
Specifications
Brand
ABBSeries
ABB Modular
Cutout Diameter
22mm
Push Button Colour
Yellow
Push Button Shape
Round
Push Button Actuation
Momentary
Push Button Style
Flush
Push Button Material
Plastic
IP Rating
IP66, IP67
Body/Fixing Collar Included
No
Country of Origin
Sweden
Stock information temporarily unavailable.
€ 4.75
€ 4.75 Each (Exc. Vat)
€ 5.75
€ 5.75 Each (inc. VAT)
ABB Modular Series Yellow Flush, Momentary Actuation, 22mm Cutout
1
€ 4.75
€ 4.75 Each (Exc. Vat)
€ 5.75
€ 5.75 Each (inc. VAT)
ABB Modular Series Yellow Flush, Momentary Actuation, 22mm Cutout
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBSeries
ABB Modular
Cutout Diameter
22mm
Push Button Colour
Yellow
Push Button Shape
Round
Push Button Actuation
Momentary
Push Button Style
Flush
Push Button Material
Plastic
IP Rating
IP66, IP67
Body/Fixing Collar Included
No
Country of Origin
Sweden