Yellow Plastic ABB Compact Push Button Enclosure - 1 Hole 22mm Diameter

RS Stock No.: 822-0274Brand: ABBManufacturers Part No.: CEPY1-0
brand-logo
View all in Control Station Enclosures

Technical Document

Specifications

Brand

ABB

Series

ABB Compact

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Yellow

Enclosure Material

Plastic

Length

65mm

Width

65mm

Depth

47.6mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Dimensions

65 x 65 x 47.6mm

You may be interested in
Stock information temporarily unavailable.

€ 15.20

€ 15.20 Each (Exc. Vat)

€ 18.39

€ 18.39 Each (inc. VAT)

Yellow Plastic ABB Compact Push Button Enclosure - 1 Hole 22mm Diameter

€ 15.20

€ 15.20 Each (Exc. Vat)

€ 18.39

€ 18.39 Each (inc. VAT)

Yellow Plastic ABB Compact Push Button Enclosure - 1 Hole 22mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Series

ABB Compact

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Yellow

Enclosure Material

Plastic

Length

65mm

Width

65mm

Depth

47.6mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Dimensions

65 x 65 x 47.6mm

You may be interested in