ABB Inverter Drive, 4 kW, 3 Phase, 380 → 480 V ac, 8.9 A, ACS480 Series

RS noliktavas nr.: 180-9669Ražotājs: ABBRažotāja kods: ACS480-04-09A5-4+J424+OL540
brand-logo
Skatīt visu Inverteru piedziņas

Tehniskie dokumenti

Specifikācija

Brand

ABB

Power Rating

4 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

8.9 A

For Use With

Pump & Fans

Series

ACS480

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

48 → 63Hz

STO

No

Drive Type

AC

Mounting Type

Wall Mount

Filter Included

Yes

Overall Depth

223mm

Overall Length

73mm

Overall Width

207.1mm

Izcelsmes valsts

China

Noliktavas stāvoklis patreiz nav pieejams

€ 755,13

€ 755,13 Katrs (bez PVN)

€ 913,71

€ 913,71 Katrs (Ieskaitot PVN)

ABB Inverter Drive, 4 kW, 3 Phase, 380 → 480 V ac, 8.9 A, ACS480 Series

€ 755,13

€ 755,13 Katrs (bez PVN)

€ 913,71

€ 913,71 Katrs (Ieskaitot PVN)

ABB Inverter Drive, 4 kW, 3 Phase, 380 → 480 V ac, 8.9 A, ACS480 Series
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

ABB

Power Rating

4 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

8.9 A

For Use With

Pump & Fans

Series

ACS480

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

48 → 63Hz

STO

No

Drive Type

AC

Mounting Type

Wall Mount

Filter Included

Yes

Overall Depth

223mm

Overall Length

73mm

Overall Width

207.1mm

Izcelsmes valsts

China