ABB Inverter Drive, 2.2 kW, 3 Phase, 400 V ac, 6.2 A, ACS310 Series

Tehniskie dokumenti
Specifikācija
Brand
ABBPower Rating
2.2 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
6.2 A
For Use With
AC Motors
Series
ACS310
Field Bus Communication Type
ModBus
IP Rating
IP20
Output Frequency
0 → 500Hz
STO
No
Drive Type
AC
Mounting Type
Module For Cabinet Building
Filter Included
Yes
Overall Depth
161mm
Overall Length
239mm
Overall Width
70mm
Interface
RS232, RS485
Special Features
IP20 Terminal Protection
Izcelsmes valsts
China
Produkta apraksts
ACS310 Fan and Pump specialist - 3 phase Input variable speed drive (VSD)
The dive is programmed with parameters, and like all ABB drives, the parameters are organised into logical groups. The software set inside the drive id packed with features that allow multiple pumps and fans to be controlled in simple or complicated operations. The software also supports a wide range of cleaning and maintenance functions dedicated to these applications, and the timer functions (when assistant keypad fitted) can be used to control the drive at different times of the day.
To aid set-up, it is possible to select pre-defined macros which configure the specialised control features by selecting just 1 parameter from a list. Macros include some simple popular start/stop configurations, PID control, where a plant variable can be used to control any measurable variable, PFC (Pump and Fan Control), where multiple pumps can be sequenced to control a pressure or flow setpoint, SPFC (Soft Pump and Fan Control), where additional parameters can be set to control rate of change of pressure. The drives also have pre-programmed protection functions such as pipe cleaning for preventive maintenance.
The motor control is scalar control, which is ideal for this drive as its software has been developed to effectively control fans and pumps to an Expert level. The drive design includes a powerful set of features which benefit pump and fan systems and their extended applications, both from a control and protection perspective. If requiring a machinery drive, please select the ACS355.
Approvals
CE, C-Tick approvals, UL, cUL, GOST R and RoHS compliant
ABB - ACS Range
€ 525,00
€ 525,00 Katrs (bez PVN)
€ 635,25
€ 635,25 Katrs (Ieskaitot PVN)
1
€ 525,00
€ 525,00 Katrs (bez PVN)
€ 635,25
€ 635,25 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
ABBPower Rating
2.2 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
6.2 A
For Use With
AC Motors
Series
ACS310
Field Bus Communication Type
ModBus
IP Rating
IP20
Output Frequency
0 → 500Hz
STO
No
Drive Type
AC
Mounting Type
Module For Cabinet Building
Filter Included
Yes
Overall Depth
161mm
Overall Length
239mm
Overall Width
70mm
Interface
RS232, RS485
Special Features
IP20 Terminal Protection
Izcelsmes valsts
China
Produkta apraksts
ACS310 Fan and Pump specialist - 3 phase Input variable speed drive (VSD)
The dive is programmed with parameters, and like all ABB drives, the parameters are organised into logical groups. The software set inside the drive id packed with features that allow multiple pumps and fans to be controlled in simple or complicated operations. The software also supports a wide range of cleaning and maintenance functions dedicated to these applications, and the timer functions (when assistant keypad fitted) can be used to control the drive at different times of the day.
To aid set-up, it is possible to select pre-defined macros which configure the specialised control features by selecting just 1 parameter from a list. Macros include some simple popular start/stop configurations, PID control, where a plant variable can be used to control any measurable variable, PFC (Pump and Fan Control), where multiple pumps can be sequenced to control a pressure or flow setpoint, SPFC (Soft Pump and Fan Control), where additional parameters can be set to control rate of change of pressure. The drives also have pre-programmed protection functions such as pipe cleaning for preventive maintenance.
The motor control is scalar control, which is ideal for this drive as its software has been developed to effectively control fans and pumps to an Expert level. The drive design includes a powerful set of features which benefit pump and fan systems and their extended applications, both from a control and protection perspective. If requiring a machinery drive, please select the ACS355.
Approvals
CE, C-Tick approvals, UL, cUL, GOST R and RoHS compliant