Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB A Line Series Contactor, 110 V ac @ 50 Hz, 120 V ac @ 60 Hz Coil, 3-Pole, 60 A, 10 hp @ 240 V dc, 40 hp @ 550

RS noliktavas nr.: 842-4612Ražotājs: ABBRažotāja kods: A40-30-01-84
brand-logo
Skatīt visu Kontaktori

Tehniskie dokumenti

Specifikācija

Brand

ABB

Coil Voltage

110 V ac @ 50 Hz, 120 V ac @ 60 Hz

Number of Poles

3

Contact Voltage Rating

240 V dc, 550 → 600 V ac

Contact Current Rating

60 A

Range

A40-30-01-84

Power Rating

10 hp @ 240 V dc, 40 hp @ 550 → 600 V ac

Series

A Line

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

54mm

Width

90mm

Depth

108.3mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Izcelsmes valsts

France

Produkta apraksts

A Series Contactors and Accessories

Professional range of 2, 3 or 4 Pole non-reversing contactors from the ABB A Series of contactors. The contactors are primarily used for controlling 2, 3 or 4 phase motors and for controlling power circuits.

ABB A Series

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

ABB A Line Series Contactor, 110 V ac @ 50 Hz, 120 V ac @ 60 Hz Coil, 3-Pole, 60 A, 10 hp @ 240 V dc, 40 hp @ 550

P.O.A.

ABB A Line Series Contactor, 110 V ac @ 50 Hz, 120 V ac @ 60 Hz Coil, 3-Pole, 60 A, 10 hp @ 240 V dc, 40 hp @ 550
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

ABB

Coil Voltage

110 V ac @ 50 Hz, 120 V ac @ 60 Hz

Number of Poles

3

Contact Voltage Rating

240 V dc, 550 → 600 V ac

Contact Current Rating

60 A

Range

A40-30-01-84

Power Rating

10 hp @ 240 V dc, 40 hp @ 550 → 600 V ac

Series

A Line

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

54mm

Width

90mm

Depth

108.3mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Izcelsmes valsts

France

Produkta apraksts

A Series Contactors and Accessories

Professional range of 2, 3 or 4 Pole non-reversing contactors from the ABB A Series of contactors. The contactors are primarily used for controlling 2, 3 or 4 phase motors and for controlling power circuits.

ABB A Series

Jūs varētu interesēt