ABB 3GAA Reversible Induction AC Motor, 0.25 kW, IE2, 3 Phase, 4 Pole, 415 V, Flange Mount Mounting

RS noliktavas nr.: 733-2177Ražotājs: ABBRažotāja kods: 3GAA072 311-BSE
brand-logo
Skatīt visu Maiņstrāvas motori

Tehniskie dokumenti

Specifikācija

Brand

ABB

Power Rating

0.25 kW

Efficiency Class

IE2

AC Motor Type

Induction

Supply Voltage

415 V

Phase

3

Output Speed

1365 rpm @ 380 V

Number of Poles

4

Mounting Type

Flange Mount

Rotation

Reversible

Length

239.5mm

Maximum Output Torque

1.75 Nm

Series

3GAA

Depth

160mm

Produkta apraksts

2 & 4 Pole IE2 Flange Mounted Motors

Three phase motors ideal for a wide variety of applications including pumps, fans and process machinery drives.

Noliktavas stāvoklis patreiz nav pieejams

€ 452,00

€ 452,00 Katrs (bez PVN)

€ 546,92

€ 546,92 Katrs (Ieskaitot PVN)

ABB 3GAA Reversible Induction AC Motor, 0.25 kW, IE2, 3 Phase, 4 Pole, 415 V, Flange Mount Mounting

€ 452,00

€ 452,00 Katrs (bez PVN)

€ 546,92

€ 546,92 Katrs (Ieskaitot PVN)

ABB 3GAA Reversible Induction AC Motor, 0.25 kW, IE2, 3 Phase, 4 Pole, 415 V, Flange Mount Mounting
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

ABB

Power Rating

0.25 kW

Efficiency Class

IE2

AC Motor Type

Induction

Supply Voltage

415 V

Phase

3

Output Speed

1365 rpm @ 380 V

Number of Poles

4

Mounting Type

Flange Mount

Rotation

Reversible

Length

239.5mm

Maximum Output Torque

1.75 Nm

Series

3GAA

Depth

160mm

Produkta apraksts

2 & 4 Pole IE2 Flange Mounted Motors

Three phase motors ideal for a wide variety of applications including pumps, fans and process machinery drives.