M Connector Female 1 Outlet TV Aerial Connector

RS Stock No.: 246-2879Brand: ABBManufacturers Part No.: 2CLA615009N1501
brand-logo
View all in Aerial Sockets

Technical Document

Specifications

Brand

ABB

Connector Type

M Connector

Number Of Outlets

1

Gender

Female

Width

102mm

Height

62mm

Country of Origin

Spain

Stock information temporarily unavailable.

€ 44.30

€ 44.30 Each (Exc. Vat)

€ 53.60

€ 53.60 Each (inc. VAT)

M Connector Female 1 Outlet TV Aerial Connector

€ 44.30

€ 44.30 Each (Exc. Vat)

€ 53.60

€ 53.60 Each (inc. VAT)

M Connector Female 1 Outlet TV Aerial Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Connector Type

M Connector

Number Of Outlets

1

Gender

Female

Width

102mm

Height

62mm

Country of Origin

Spain