ABB System Pro M Compact SU200M MCB, 3P, 10A Curve K, 400V AC, 400V DC, 15 kA Breaking Capacity

RS noliktavas nr.: 231-9760Ražotājs: ABBRažotāja kods: 2CDS273337R0427 SU203M-K10
brand-logo
Skatīt visu Automātiskie slēdži

Tehniskie dokumenti

Specifikācija

Brand

ABB

Number of Poles

3

Current Rating

10A

Tripping Characteristics

Type K

Rated AC Voltage

400V

Rated DC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

15 kA

Range

System Pro M Compact

Series

SU200M

Circuit Breaker Type

MCB

Length

111mm

Width

52.5mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

SU203M-K10

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Izcelsmes valsts

Bulgaria

Noliktavas stāvoklis patreiz nav pieejams

€ 223,00

€ 223,00 1 kaste no 1 (bez PVN)

€ 269,83

€ 269,83 1 kaste no 1 (Ieskaitot PVN)

ABB System Pro M Compact SU200M MCB, 3P, 10A Curve K, 400V AC, 400V DC, 15 kA Breaking Capacity

€ 223,00

€ 223,00 1 kaste no 1 (bez PVN)

€ 269,83

€ 269,83 1 kaste no 1 (Ieskaitot PVN)

ABB System Pro M Compact SU200M MCB, 3P, 10A Curve K, 400V AC, 400V DC, 15 kA Breaking Capacity
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

ABB

Number of Poles

3

Current Rating

10A

Tripping Characteristics

Type K

Rated AC Voltage

400V

Rated DC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

15 kA

Range

System Pro M Compact

Series

SU200M

Circuit Breaker Type

MCB

Length

111mm

Width

52.5mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

SU203M-K10

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Izcelsmes valsts

Bulgaria