Tehniskie dokumenti
Specifikācija
Brand
ABBNumber of Poles
1
Current Rating
40A
Tripping Characteristics
Type C
Rated AC Voltage
253V
Rated DC Voltage
72V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
System Pro M Compact
Series
S200M
Circuit Breaker Type
MCB
Width
17.5mm
Length
88mm
Mounting Style
DIN Rail Mount
Depth
76mm
Model Number
S201M-C40
Izcelsmes valsts
Germany
Produkta apraksts
ABB System Pro M Compact S200 Single Pole Type C 10 kA
ABB System pro M compact S200M miniature circuit breakers are current limiting. They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the electro mechanic tripping mechanism for short circuit protection. All MCBs of the product range S200M comply with IEC/EN 60898-1 and IEC/EN 609 47-2, allowing the use for residential, commercial and industrial applications. Bottom-fitting auxiliary contact can be mounted on S200M to save 50% space
ABB System Pro M Single & Double Pole MCB's
€ 23,00
€ 23,00 Katrs (bez PVN)
€ 27,83
€ 27,83 Katrs (Ieskaitot PVN)
1
€ 23,00
€ 23,00 Katrs (bez PVN)
€ 27,83
€ 27,83 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
ABBNumber of Poles
1
Current Rating
40A
Tripping Characteristics
Type C
Rated AC Voltage
253V
Rated DC Voltage
72V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
System Pro M Compact
Series
S200M
Circuit Breaker Type
MCB
Width
17.5mm
Length
88mm
Mounting Style
DIN Rail Mount
Depth
76mm
Model Number
S201M-C40
Izcelsmes valsts
Germany
Produkta apraksts
ABB System Pro M Compact S200 Single Pole Type C 10 kA
ABB System pro M compact S200M miniature circuit breakers are current limiting. They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the electro mechanic tripping mechanism for short circuit protection. All MCBs of the product range S200M comply with IEC/EN 60898-1 and IEC/EN 609 47-2, allowing the use for residential, commercial and industrial applications. Bottom-fitting auxiliary contact can be mounted on S200M to save 50% space