ABB System Pro M Compact S200 MCB, 1P, 25A Curve C, 230V AC, 72V DC, 10 kA Breaking Capacity

RS noliktavas nr.: 746-7677Ražotājs: ABBRažotāja kods: 2CDS251001R0254 S201-C25
brand-logo
Skatīt visu Automātiskie slēdži

Tehniskie dokumenti

Specifikācija

Brand

ABB

Number of Poles

1

Current Rating

25A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Width

17.5mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S201-C25

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw

Special Features

Short Circuit Protection

Application

Commercial, Industrial

Reset Actuator Type

Lever

Izcelsmes valsts

Germany

Produkta apraksts

ABB System Pro M Compact S200 Single Pole Type C 6 kA

ABB System pro M compact S200M miniature circuit breakers are current limiting. They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the electro mechanic tripping mechanism for short circuit protection. All MCBs of the product range S200M comply with IEC/EN 60898-1 and IEC/EN 609 47-2, allowing the use for residential, commercial and industrial applications. Bottom-fitting auxiliary contact can be mounted on S200M to save 50% space

ABB System Pro M Single & Double Pole MCB's

Noliktavas stāvoklis patreiz nav pieejams

€ 19,00

€ 19,00 Katrs (bez PVN)

€ 22,99

€ 22,99 Katrs (Ieskaitot PVN)

ABB System Pro M Compact S200 MCB, 1P, 25A Curve C, 230V AC, 72V DC, 10 kA Breaking Capacity

€ 19,00

€ 19,00 Katrs (bez PVN)

€ 22,99

€ 22,99 Katrs (Ieskaitot PVN)

ABB System Pro M Compact S200 MCB, 1P, 25A Curve C, 230V AC, 72V DC, 10 kA Breaking Capacity
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Better World
Mūsu Better World klāstā ir produkti, kas atvieglo videi draudzīgāku produktu izvēli.
Spiediet šeit, lai uzzinātu vairāk.

Tehniskie dokumenti

Specifikācija

Brand

ABB

Number of Poles

1

Current Rating

25A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Width

17.5mm

Length

88mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

S201-C25

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw

Special Features

Short Circuit Protection

Application

Commercial, Industrial

Reset Actuator Type

Lever

Izcelsmes valsts

Germany

Produkta apraksts

ABB System Pro M Compact S200 Single Pole Type C 6 kA

ABB System pro M compact S200M miniature circuit breakers are current limiting. They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the electro mechanic tripping mechanism for short circuit protection. All MCBs of the product range S200M comply with IEC/EN 60898-1 and IEC/EN 609 47-2, allowing the use for residential, commercial and industrial applications. Bottom-fitting auxiliary contact can be mounted on S200M to save 50% space

ABB System Pro M Single & Double Pole MCB's