Tehniskie dokumenti
Specifikācija
Brand
ABBNumber of Poles
2
Current Rating
40A
Rated AC Voltage
462V
Rated DC Voltage
131V
Series
SD200
Circuit Breaker Type
MCB
Length
35mm
Width
69mm
Mounting Style
DIN Rail Mount
Depth
88mm
Model Number
SD202/40
Terminal Contact Type
Screw
Noliktavas stāvoklis patreiz nav pieejams
€ 31,70
€ 31,70 Katrs (bez PVN)
€ 38,36
€ 38,36 Katrs (Ieskaitot PVN)
ABB SD200 MCB, 2P, 40A, 462V AC, 131V DC
1
€ 31,70
€ 31,70 Katrs (bez PVN)
€ 38,36
€ 38,36 Katrs (Ieskaitot PVN)
ABB SD200 MCB, 2P, 40A, 462V AC, 131V DC
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
ABBNumber of Poles
2
Current Rating
40A
Rated AC Voltage
462V
Rated DC Voltage
131V
Series
SD200
Circuit Breaker Type
MCB
Length
35mm
Width
69mm
Mounting Style
DIN Rail Mount
Depth
88mm
Model Number
SD202/40
Terminal Contact Type
Screw