Tehniskie dokumenti
Specifikācija
Brand
ABBNumber of Poles
3
Current Rating
32A
Tripping Characteristics
Type C
Rated AC Voltage
230 V, 400V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
SMISSLINE TP
Series
S400M
Circuit Breaker Type
MCB
Length
91mm
Width
54mm
Mounting Style
DIN Rail Mount
Depth
82mm
Model Number
S403M-C32
Terminal Contact Type
Screw
Application
Commercial, Industrial
Reset Actuator Type
Toggle Switch
Special Features
Overload Protection, Thermal Tripping
Izcelsmes valsts
Switzerland
Produkta apraksts
Circuit breakers, S400 M-C, 10 kA
Standards
EN 60898-1
€ 184,00
€ 184,00 Katrs (bez PVN)
€ 222,64
€ 222,64 Katrs (Ieskaitot PVN)
1
€ 184,00
€ 184,00 Katrs (bez PVN)
€ 222,64
€ 222,64 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
ABBNumber of Poles
3
Current Rating
32A
Tripping Characteristics
Type C
Rated AC Voltage
230 V, 400V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
SMISSLINE TP
Series
S400M
Circuit Breaker Type
MCB
Length
91mm
Width
54mm
Mounting Style
DIN Rail Mount
Depth
82mm
Model Number
S403M-C32
Terminal Contact Type
Screw
Application
Commercial, Industrial
Reset Actuator Type
Toggle Switch
Special Features
Overload Protection, Thermal Tripping
Izcelsmes valsts
Switzerland
Produkta apraksts
Circuit breakers, S400 M-C, 10 kA
Standards
EN 60898-1