ABB CMS Series Solid Core Current Sensor, 0.1 → 40A Input, 690 V

RS Stock No.: 246-2039Brand: ABBManufacturers Part No.: 2CCA880101R0001 CMS-101PS 40A
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

ABB

Series

CMS

Transformer Type

Solid Core

Sensor Technology

Current Transformer

Supply Voltage

690 V

Input Current

0.1 → 40A

Overall Height

26.5mm

Overall Width

17.4mm

Overall Depth

41mm

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Dimensions

26.5 x 17.4 x 41 mm

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 136.69

€ 136.69 Each (Exc. Vat)

€ 165.39

€ 165.39 Each (inc. VAT)

ABB CMS Series Solid Core Current Sensor, 0.1 → 40A Input, 690 V

€ 136.69

€ 136.69 Each (Exc. Vat)

€ 165.39

€ 165.39 Each (inc. VAT)

ABB CMS Series Solid Core Current Sensor, 0.1 → 40A Input, 690 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Series

CMS

Transformer Type

Solid Core

Sensor Technology

Current Transformer

Supply Voltage

690 V

Input Current

0.1 → 40A

Overall Height

26.5mm

Overall Width

17.4mm

Overall Depth

41mm

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Dimensions

26.5 x 17.4 x 41 mm

Country of Origin

Switzerland