ABB Temperature Monitoring Relay, 3 Phase, SPDT, DIN Rail

RS noliktavas nr.: 876-5783Ražotājs: ABBRažotāja kods: 1SVR730740R9200 CM-TCS.22S
brand-logo
Skatīt visu Uzraudzības releji

Tehniskie dokumenti

Specifikācija

Brand

ABB

Monitoring Application

Temperature

Electrical Phase

3

Contact Configuration

SPDT

Mounting Type

DIN Rail

Time Delay

20ms

Frequency Sensing Range

45 → 65Hz

Temperature Sensitivity

Overtemperature, Temperature Window Monitoring, Undertemperature

Temperature Sensing Range

0 → +100°C

Series

CM-TCS

Number of Poles

1

Minimum Operating Temperature

-40°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

103.7 x 22.5 x 85.6mm

Maximum Temperature Sensed

+100°C

Height

85.6mm

Maximum Frequency Sensed

65Hz

Length

103.7mm

Minimum Frequency Sensed

45Hz

Operating Temperature Range

+60°C

Minimum Temperature Sensed

0°C

Terminal Type

Screw

Special Features

12 LEDs for the Indication of Operational States, All Configurations and Adjustments by Front-Face Operating Elements, Hysteresis 2-20 % Adjustable, One or Two Threshold Values, Precise Adjustment With Direct Reading Scales

Produkta apraksts

CM-TCS Temperature Monitoring Relays

The temperature monitoring relays CM-TCS monitor over-temperature, under-temperature, or temperatures between two threshold values with PT100 sensor. When the temperature falls below, or exceeds the maximum value, the output relays instantaneously change their positions according to the configured functionality. The front-face LED will display the current status.

Approvals

Housing material for highest fire protection classification UL 94 V-0

Noliktavas stāvoklis patreiz nav pieejams

€ 255,00

€ 255,00 Katrs (bez PVN)

€ 308,55

€ 308,55 Katrs (Ieskaitot PVN)

ABB Temperature Monitoring Relay, 3 Phase, SPDT, DIN Rail

€ 255,00

€ 255,00 Katrs (bez PVN)

€ 308,55

€ 308,55 Katrs (Ieskaitot PVN)

ABB Temperature Monitoring Relay, 3 Phase, SPDT, DIN Rail
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

ABB

Monitoring Application

Temperature

Electrical Phase

3

Contact Configuration

SPDT

Mounting Type

DIN Rail

Time Delay

20ms

Frequency Sensing Range

45 → 65Hz

Temperature Sensitivity

Overtemperature, Temperature Window Monitoring, Undertemperature

Temperature Sensing Range

0 → +100°C

Series

CM-TCS

Number of Poles

1

Minimum Operating Temperature

-40°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

103.7 x 22.5 x 85.6mm

Maximum Temperature Sensed

+100°C

Height

85.6mm

Maximum Frequency Sensed

65Hz

Length

103.7mm

Minimum Frequency Sensed

45Hz

Operating Temperature Range

+60°C

Minimum Temperature Sensed

0°C

Terminal Type

Screw

Special Features

12 LEDs for the Indication of Operational States, All Configurations and Adjustments by Front-Face Operating Elements, Hysteresis 2-20 % Adjustable, One or Two Threshold Values, Precise Adjustment With Direct Reading Scales

Produkta apraksts

CM-TCS Temperature Monitoring Relays

The temperature monitoring relays CM-TCS monitor over-temperature, under-temperature, or temperatures between two threshold values with PT100 sensor. When the temperature falls below, or exceeds the maximum value, the output relays instantaneously change their positions according to the configured functionality. The front-face LED will display the current status.

Approvals

Housing material for highest fire protection classification UL 94 V-0