ABB Temperature Monitoring Relay, SPDT

RS noliktavas nr.: 464-552Ražotājs: ABBRažotāja kods: 1SVR430720R0400 - CM-MSS (4)
brand-logo
Skatīt visu Uzraudzības releji

Tehniskie dokumenti

Specifikācija

Brand

ABB

Monitoring Application

Temperature

Contact Configuration

SPDT

Time Delay

<100ms

Temperature Sensitivity

Overtemperature, Undertemperature

Height

78mm

Length

100mm

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

100 x 22.5 x 78mm

Izcelsmes valsts

Germany

Jūs varētu interesēt
ABB Temperature Monitoring Relay, SPDT, DIN Rail
€ 220,22Katrs (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

ABB Temperature Monitoring Relay, SPDT

P.O.A.

ABB Temperature Monitoring Relay, SPDT
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt
ABB Temperature Monitoring Relay, SPDT, DIN Rail
€ 220,22Katrs (bez PVN)

Tehniskie dokumenti

Specifikācija

Brand

ABB

Monitoring Application

Temperature

Contact Configuration

SPDT

Time Delay

<100ms

Temperature Sensitivity

Overtemperature, Undertemperature

Height

78mm

Length

100mm

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

100 x 22.5 x 78mm

Izcelsmes valsts

Germany

Jūs varētu interesēt
ABB Temperature Monitoring Relay, SPDT, DIN Rail
€ 220,22Katrs (bez PVN)