ABB Soft Starter, , 7.5 kW, 208 → 600 V ac, 3 Phase, IP20

RS noliktavas nr.: 851-7638Ražotājs: ABBRažotāja kods: 1SFA896107R1100Distrelec Article No.: 30402327
brand-logo
Skatīt visu Motor Starters

Tehniskie dokumenti

Specifikācija

Brand

ABB

Power Rating

7.5 kW

Motor Starter Type

Soft Start

Voltage Rating

208 → 600 V ac

Phase

3

Current Rating

16 A

IP Rating

IP20

Overall Length

45mm

Overall Width

114mm

Overall Depth

140mm

Series

PSR

Distrelec Product Id

30402327

Izcelsmes valsts

China

Produkta apraksts

PSR - Compact Range Softstarter

The PSR range is the most compact of all ABB’s softstarter ranges. The compact PSR range makes it possible to fit many devices into the same enclosure.
The setup of the PSR is easily done and confirmed using the three clearly marked potentiometers on the front.
The built-in by-pass on all sizes does not only save energy; it will also ensure the most compact ABB’s softstarter design and reduce the installation time. Thanks to the reduced heat generation, the softstarter can be mounted inside high IP class enclosures.

Noliktavas stāvoklis patreiz nav pieejams

€ 352,93

€ 352,93 Katrs (bez PVN)

€ 427,05

€ 427,05 Katrs (Ieskaitot PVN)

ABB Soft Starter, , 7.5 kW, 208 → 600 V ac, 3 Phase, IP20

€ 352,93

€ 352,93 Katrs (bez PVN)

€ 427,05

€ 427,05 Katrs (Ieskaitot PVN)

ABB Soft Starter, , 7.5 kW, 208 → 600 V ac, 3 Phase, IP20
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

ABB

Power Rating

7.5 kW

Motor Starter Type

Soft Start

Voltage Rating

208 → 600 V ac

Phase

3

Current Rating

16 A

IP Rating

IP20

Overall Length

45mm

Overall Width

114mm

Overall Depth

140mm

Series

PSR

Distrelec Product Id

30402327

Izcelsmes valsts

China

Produkta apraksts

PSR - Compact Range Softstarter

The PSR range is the most compact of all ABB’s softstarter ranges. The compact PSR range makes it possible to fit many devices into the same enclosure.
The setup of the PSR is easily done and confirmed using the three clearly marked potentiometers on the front.
The built-in by-pass on all sizes does not only save energy; it will also ensure the most compact ABB’s softstarter design and reduce the installation time. Thanks to the reduced heat generation, the softstarter can be mounted inside high IP class enclosures.