ABB Fuse Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse Current

RS noliktavas nr.: 236-6886Ražotājs: ABBRažotāja kods: 1SEP101890R0001
brand-logo
Skatīt visu Fuse Switch Disconnectors

Tehniskie dokumenti

Specifikācija

Brand

ABB

Number of Poles

3

Maximum Current

160A

Fuse Current Rating

160A

Mounting Type

Base Mounting

Normal State Configuration

NC

Range

EasyLine

Series

XLP00

Mechanical Fuse Size

NH00 mm, NH000mm

Terminal Type

Lug

Voltage Rating

690V ac

Izcelsmes valsts

Bulgaria

Noliktavas stāvoklis patreiz nav pieejams

€ 72,00

€ 72,00 Katrs (bez PVN)

€ 87,12

€ 87,12 Katrs (Ieskaitot PVN)

ABB Fuse Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse Current

€ 72,00

€ 72,00 Katrs (bez PVN)

€ 87,12

€ 87,12 Katrs (Ieskaitot PVN)

ABB Fuse Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse Current
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

ABB

Number of Poles

3

Maximum Current

160A

Fuse Current Rating

160A

Mounting Type

Base Mounting

Normal State Configuration

NC

Range

EasyLine

Series

XLP00

Mechanical Fuse Size

NH00 mm, NH000mm

Terminal Type

Lug

Voltage Rating

690V ac

Izcelsmes valsts

Bulgaria