ABB, SACE Tmax XT MCCB Molded Case Circuit Breaker 3P 400A, Breaking Capacity 70 kA, Fixed Mount

RS noliktavas nr.: 231-9330Ražotājs: ABBRažotāja kods: 1SDA100354R1 XT5N 400 EkipDip LS/I 400
brand-logo

Tehniskie dokumenti

Specifikācija

Brand

ABB

Range

SACE Tmax XT

Series

XT5N

Number of Poles

3

Current Rating

400A

Breaking Capacity at Maximum Voltage Rating

70 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Length

103.5mm

Width

140mm

Depth

103.5mm

Reset Actuator Type

Toggle Switch

Izcelsmes valsts

Italy

Noliktavas stāvoklis patreiz nav pieejams

€ 1 380,00

€ 1 380,00 Katrs (bez PVN)

€ 1 669,80

€ 1 669,80 Katrs (Ieskaitot PVN)

ABB, SACE Tmax XT MCCB Molded Case Circuit Breaker 3P 400A, Breaking Capacity 70 kA, Fixed Mount

€ 1 380,00

€ 1 380,00 Katrs (bez PVN)

€ 1 669,80

€ 1 669,80 Katrs (Ieskaitot PVN)

ABB, SACE Tmax XT MCCB Molded Case Circuit Breaker 3P 400A, Breaking Capacity 70 kA, Fixed Mount
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

ABB

Range

SACE Tmax XT

Series

XT5N

Number of Poles

3

Current Rating

400A

Breaking Capacity at Maximum Voltage Rating

70 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Length

103.5mm

Width

140mm

Depth

103.5mm

Reset Actuator Type

Toggle Switch

Izcelsmes valsts

Italy