Technical Document
Specifications
Brand
ABBCurrent Rating
63A
Fuse Size
A3
Voltage Rating
500V
Fuse Standard
BS
Application Category
gG
Tag Width
12.7mm
High Rupture Capacity
Yes
Body Diameter
21.8mm
Body Height
54.5mm
Product details
ABB BS88 Fuses - A3 Type
ABB OF series fuse links are specifically designed to react to temperature rise and as such limit current very reliably. The OF series of fuse links contain granulated quartz which binds the temperature generated by the arc in the short circuit. At the same moment the pressure within the OF series fuse link rises and the fusing element ruptures.
€ 5.90
€ 5.90 Each (Exc. Vat)
€ 7.14
€ 7.14 Each (inc. VAT)
1
€ 5.90
€ 5.90 Each (Exc. Vat)
€ 7.14
€ 7.14 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 49 | € 5.90 |
50 - 99 | € 5.50 |
100 - 199 | € 5.10 |
200 - 499 | € 4.80 |
500+ | € 4.20 |
Technical Document
Specifications
Brand
ABBCurrent Rating
63A
Fuse Size
A3
Voltage Rating
500V
Fuse Standard
BS
Application Category
gG
Tag Width
12.7mm
High Rupture Capacity
Yes
Body Diameter
21.8mm
Body Height
54.5mm
Product details
ABB BS88 Fuses - A3 Type
ABB OF series fuse links are specifically designed to react to temperature rise and as such limit current very reliably. The OF series of fuse links contain granulated quartz which binds the temperature generated by the arc in the short circuit. At the same moment the pressure within the OF series fuse link rises and the fusing element ruptures.