ABB AF96-30-22-13 AF Contactor, 1000 V Coil, 3-Pole, 130 A, 45 kW, 3NO

RS noliktavas nr.: 237-4935Ražotājs: ABBRažotāja kods: 1SBL407001R1322 AF96-30-22-13
brand-logo
Skatīt visu Kontaktori

Tehniskie dokumenti

Specifikācija

Brand

ABB

Coil Voltage

1000 V

Number of Poles

3

Contact Current Rating

130 A

Series

AF

Power Rating

45 kW

Range

AF96-30-22-13

Function

Motor Control

Normal State Configuration

3NO

Auxiliary Contact Configuration

2NO + 2NC

Number Of Auxiliary Contacts

4

Terminal Type

Screw

Length

149mm

Width

70mm

Depth

149mm

Minimum Operating Temperature

-40°C

Control Voltage

250 V

Mounting Style

DIN Rail

Maximum Operating Temperature

+70°C

Pole and Throw Configuration

3P

Izcelsmes valsts

France

Noliktavas stāvoklis patreiz nav pieejams

€ 493,48

€ 493,48 Katrs (bez PVN)

€ 597,11

€ 597,11 Katrs (Ieskaitot PVN)

ABB AF96-30-22-13 AF Contactor, 1000 V Coil, 3-Pole, 130 A, 45 kW, 3NO

€ 493,48

€ 493,48 Katrs (bez PVN)

€ 597,11

€ 597,11 Katrs (Ieskaitot PVN)

ABB AF96-30-22-13 AF Contactor, 1000 V Coil, 3-Pole, 130 A, 45 kW, 3NO
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

ABB

Coil Voltage

1000 V

Number of Poles

3

Contact Current Rating

130 A

Series

AF

Power Rating

45 kW

Range

AF96-30-22-13

Function

Motor Control

Normal State Configuration

3NO

Auxiliary Contact Configuration

2NO + 2NC

Number Of Auxiliary Contacts

4

Terminal Type

Screw

Length

149mm

Width

70mm

Depth

149mm

Minimum Operating Temperature

-40°C

Control Voltage

250 V

Mounting Style

DIN Rail

Maximum Operating Temperature

+70°C

Pole and Throw Configuration

3P

Izcelsmes valsts

France