Tehniskie dokumenti
Specifikācija
Brand
ABBFLC Motor Rating
67 A
Contact Current Rating
6 A
Range
AF Range
Pole Configuration
3P
Series
TF65
Mounting Style
Under Contactor Mount
Normal State Configuration
1NO + 1NC
Reset Method
Automatic, Manual
Terminal Type
Flat
Number Of Auxiliary Contacts
2
Width
87.7mm
Depth
106.9mm
Length
64.9mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-25 → +60 °C
Contact Voltage Rating
600 V ac/dc
Control Voltage
690 Vac
Supply Voltage
690 V ac
Izcelsmes valsts
China
Produkta apraksts
TF65 and TF96 Thermal Overload Relays
Thermal overload relays are protection devices used mainly to protect motors against overload and phase failures.
€ 151,00
€ 151,00 Katrs (bez PVN)
€ 182,71
€ 182,71 Katrs (Ieskaitot PVN)
1
€ 151,00
€ 151,00 Katrs (bez PVN)
€ 182,71
€ 182,71 Katrs (Ieskaitot PVN)
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
ABBFLC Motor Rating
67 A
Contact Current Rating
6 A
Range
AF Range
Pole Configuration
3P
Series
TF65
Mounting Style
Under Contactor Mount
Normal State Configuration
1NO + 1NC
Reset Method
Automatic, Manual
Terminal Type
Flat
Number Of Auxiliary Contacts
2
Width
87.7mm
Depth
106.9mm
Length
64.9mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-25 → +60 °C
Contact Voltage Rating
600 V ac/dc
Control Voltage
690 Vac
Supply Voltage
690 V ac
Izcelsmes valsts
China
Produkta apraksts
TF65 and TF96 Thermal Overload Relays
Thermal overload relays are protection devices used mainly to protect motors against overload and phase failures.