Tehniskie dokumenti
Specifikācija
Brand
ABBFLC Motor Rating
110 A
Contact Current Rating
10 (N.C) A, 6 (N.O) A
Range
AF Range
Pole Configuration
3P
Series
TF14
Mounting Style
Under Contactor Mount
Normal State Configuration
1NO + 1NC
Reset Method
Automatic, Manual
Terminal Type
Flat
Number Of Auxiliary Contacts
2
Width
140mm
Depth
126mm
Length
89mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Operating Temperature Range
-25 → +55 °C
Contact Voltage Rating
440 V dc, 500 V ac
Control Voltage
690 Vac
Supply Voltage
690 V ac
Izcelsmes valsts
Czech Republic
Produkta apraksts
TF140DU Thermal Overload Relays
The TF140DU thermal overload relays are protection devices for the main circuit used mainly to protect motors in the event of overload or phase failure. These devices have trip class 10A.
€ 237,29
€ 237,29 Katrs (bez PVN)
€ 287,12
€ 287,12 Katrs (Ieskaitot PVN)
1
€ 237,29
€ 237,29 Katrs (bez PVN)
€ 287,12
€ 287,12 Katrs (Ieskaitot PVN)
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
ABBFLC Motor Rating
110 A
Contact Current Rating
10 (N.C) A, 6 (N.O) A
Range
AF Range
Pole Configuration
3P
Series
TF14
Mounting Style
Under Contactor Mount
Normal State Configuration
1NO + 1NC
Reset Method
Automatic, Manual
Terminal Type
Flat
Number Of Auxiliary Contacts
2
Width
140mm
Depth
126mm
Length
89mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Operating Temperature Range
-25 → +55 °C
Contact Voltage Rating
440 V dc, 500 V ac
Control Voltage
690 Vac
Supply Voltage
690 V ac
Izcelsmes valsts
Czech Republic
Produkta apraksts
TF140DU Thermal Overload Relays
The TF140DU thermal overload relays are protection devices for the main circuit used mainly to protect motors in the event of overload or phase failure. These devices have trip class 10A.