ABB EF96 Electronic Overload Relay 1NO + 1NC, 100 A F.L.C, 6 A Contact Rating, 690 Vac, 3P, AF Range

RS noliktavas nr.: 800-7352Ražotājs: ABBRažotāja kods: 1SAX341001R1101 EF96-100
brand-logo
Skatīt visu Contactor Overload Relays

Tehniskie dokumenti

Specifikācija

Brand

ABB

FLC Motor Rating

100 A

Contact Current Rating

6 A

Range

AF Range

Pole Configuration

3P

Series

EF96

Mounting Style

Under Contactor Mount

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Terminal Type

Flat

Number Of Auxiliary Contacts

2

Width

105.2mm

Depth

105.2mm

Length

70mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70 °C

Contact Voltage Rating

600 V ac/dc

Control Voltage

690 Vac

Supply Voltage

1000 V ac

Izcelsmes valsts

China

Produkta apraksts

Electronic Overload Relay

Electronic overload relays are the alternative to the thermal overload relays; they offer reliable and fast protection for motors in the event of overload or phase failure.

Noliktavas stāvoklis patreiz nav pieejams

€ 315,75

€ 315,75 Katrs (bez PVN)

€ 382,06

€ 382,06 Katrs (Ieskaitot PVN)

ABB EF96 Electronic Overload Relay 1NO + 1NC, 100 A F.L.C, 6 A Contact Rating, 690 Vac, 3P, AF Range

€ 315,75

€ 315,75 Katrs (bez PVN)

€ 382,06

€ 382,06 Katrs (Ieskaitot PVN)

ABB EF96 Electronic Overload Relay 1NO + 1NC, 100 A F.L.C, 6 A Contact Rating, 690 Vac, 3P, AF Range
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

ABB

FLC Motor Rating

100 A

Contact Current Rating

6 A

Range

AF Range

Pole Configuration

3P

Series

EF96

Mounting Style

Under Contactor Mount

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Terminal Type

Flat

Number Of Auxiliary Contacts

2

Width

105.2mm

Depth

105.2mm

Length

70mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70 °C

Contact Voltage Rating

600 V ac/dc

Control Voltage

690 Vac

Supply Voltage

1000 V ac

Izcelsmes valsts

China

Produkta apraksts

Electronic Overload Relay

Electronic overload relays are the alternative to the thermal overload relays; they offer reliable and fast protection for motors in the event of overload or phase failure.