ABB Jokab Sentry TSR20M Time Delay Safety Relay, 265 V ac, 375V dc, Dual-Channel, 4 Safety Contacts

RS noliktavas nr.: 176-0024Ražotājs: ABB JokabRažotāja kods: 2TLA010061R0100 Sentry TSR20M VAC/VDC
brand-logo
Skatīt visu Drošības releji

Tehniskie dokumenti

Specifikācija

Supply Voltage

265 V ac, 375V dc

Number of Channels

2

Safety Contacts

4

Function

Time Delay

Auxiliary Contacts

3

Reset Method

Multi-Reset

Range

Sentry

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Configurable

Yes

Standards Met

CE

Depth

120mm

Series

TSR20M

Width

120mm

Length

22.5mm

Performance Level

e

Izcelsmes valsts

Germany

Noliktavas stāvoklis patreiz nav pieejams

€ 250,00

€ 250,00 Katrs (bez PVN)

€ 302,50

€ 302,50 Katrs (Ieskaitot PVN)

ABB Jokab Sentry TSR20M Time Delay Safety Relay, 265 V ac, 375V dc, Dual-Channel, 4 Safety Contacts

€ 250,00

€ 250,00 Katrs (bez PVN)

€ 302,50

€ 302,50 Katrs (Ieskaitot PVN)

ABB Jokab Sentry TSR20M Time Delay Safety Relay, 265 V ac, 375V dc, Dual-Channel, 4 Safety Contacts
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Supply Voltage

265 V ac, 375V dc

Number of Channels

2

Safety Contacts

4

Function

Time Delay

Auxiliary Contacts

3

Reset Method

Multi-Reset

Range

Sentry

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Configurable

Yes

Standards Met

CE

Depth

120mm

Series

TSR20M

Width

120mm

Length

22.5mm

Performance Level

e

Izcelsmes valsts

Germany