AAVID THERMALLOY Heatsink, 27.3°C/W, 12.7 x 14.48 x 19.05mm, Solder

RS noliktavas nr.: 712-4229Ražotājs: AAVID THERMALLOYRažotāja kods: 576802B03900G
brand-logo
Skatīt visu Siltuma aizvadi

Tehniskie dokumenti

Specifikācija

Length

12.7mm

Width

14.48mm

Height

19.05mm

Dimensions

12.7 x 14.48 x 19.05mm

Thermal Resistance

27.3°C/W

Mounting

Solder

Colour

Black

Package Type

TO-220, TO-262

Produkta apraksts

TO220/TO262 Plug-in 27.3°C/W with Four Spring Action Clips

Plug-in style heatsink featuring four spring action clips,Firmly hold the device to the heatsink ensuring maximum metal to metal thermal contact,Available with or without solderable mounting tabs for both horizontal and vertical mounting to the PC board

Noliktavas stāvoklis patreiz nav pieejams

€ 5,00

€ 1,00 Katrs (Paka ir 5) (bez PVN)

€ 6,05

€ 1,21 Katrs (Paka ir 5) (Ieskaitot PVN)

AAVID THERMALLOY Heatsink, 27.3°C/W, 12.7 x 14.48 x 19.05mm, Solder

€ 5,00

€ 1,00 Katrs (Paka ir 5) (bez PVN)

€ 6,05

€ 1,21 Katrs (Paka ir 5) (Ieskaitot PVN)

AAVID THERMALLOY Heatsink, 27.3°C/W, 12.7 x 14.48 x 19.05mm, Solder
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Iepakojums
5 - 45€ 1,00€ 5,00
50 - 120€ 0,929€ 4,64
125 - 245€ 0,857€ 4,28
250 - 495€ 0,83€ 4,15
500+€ 0,761€ 3,80

Tehniskie dokumenti

Specifikācija

Length

12.7mm

Width

14.48mm

Height

19.05mm

Dimensions

12.7 x 14.48 x 19.05mm

Thermal Resistance

27.3°C/W

Mounting

Solder

Colour

Black

Package Type

TO-220, TO-262

Produkta apraksts

TO220/TO262 Plug-in 27.3°C/W with Four Spring Action Clips

Plug-in style heatsink featuring four spring action clips,Firmly hold the device to the heatsink ensuring maximum metal to metal thermal contact,Available with or without solderable mounting tabs for both horizontal and vertical mounting to the PC board