4lite UK Round LED Bulkhead Light, 12 W, 220 → 240 V, , Lamp Supplied, IP54, Pylus
Tehniskie dokumenti
Specifikācija
Brand
4lite UKType
Adjustable Wall Light
Shape
Round
Wattage
12 W
Voltage Rating
220 → 240 V
Lamp Type
LED
Luminosity
660 lm
Lamp Supplied
Yes
Series
Pylus
IP Rating
IP54
Izcelsmes valsts
China
€ 17,30
€ 17,30 Katrs (bez PVN)
€ 20,93
€ 20,93 Katrs (Ieskaitot PVN)
4lite UK Round LED Bulkhead Light, 12 W, 220 → 240 V, , Lamp Supplied, IP54, Pylus
1
€ 17,30
€ 17,30 Katrs (bez PVN)
€ 20,93
€ 20,93 Katrs (Ieskaitot PVN)
4lite UK Round LED Bulkhead Light, 12 W, 220 → 240 V, , Lamp Supplied, IP54, Pylus
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
4lite UKType
Adjustable Wall Light
Shape
Round
Wattage
12 W
Voltage Rating
220 → 240 V
Lamp Type
LED
Luminosity
660 lm
Lamp Supplied
Yes
Series
Pylus
IP Rating
IP54
Izcelsmes valsts
China