4lite UK Smart LED Downlight 4.9 W Smart Ceiling Light 2700 → 6500K

RS Stock No.: 217-4374Brand: 4lite UKManufacturers Part No.: 4L1/2218
brand-logo
View all in Smart Lights

Technical Document

Specifications

Lamp Type

Smart LED Downlight

Wattage

4.9 W

Voltage Rating

220 → 240 V

Bluetooth

Yes

Colour Temperature

2700 → 6500K

Country of Origin

China

€ 23.80

€ 23.80 Each (Exc. Vat)

€ 28.80

€ 28.80 Each (inc. VAT)

4lite UK Smart LED Downlight 4.9 W Smart Ceiling Light 2700 → 6500K

€ 23.80

€ 23.80 Each (Exc. Vat)

€ 28.80

€ 28.80 Each (inc. VAT)

4lite UK Smart LED Downlight 4.9 W Smart Ceiling Light 2700 → 6500K

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Lamp Type

Smart LED Downlight

Wattage

4.9 W

Voltage Rating

220 → 240 V

Bluetooth

Yes

Colour Temperature

2700 → 6500K

Country of Origin

China