4D Systems gen4-uLCD-43DT TFT LCD Colour Display / Touch Screen, 4.3in, 480 x 272pixels

RS Stock No.: 125-7947Brand: 4D SystemsManufacturers Part No.: gen4-uLCD-43DT
brand-logo
View all in LCD Colour Displays

Technical Document

Specifications

Diagonal Display Size

4.3in

Interface Type

Serial

Resolution

480 x 272pixels

Touch Screen

Yes

Viewing Area Dimensions

95 x 54mm

Supply Voltage

4 → 5.5 V

Touch Screen Type

Resistive

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

127.6 x 69.3 x 7.8mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Brightness

400cd/m²

Series

gen4

Viewing Area Height

53.86mm

Contrast Ratio

500:1

Current Rating

310mA

Standards Met

CE

Depth

69.3mm

Viewing Area Width

95.04mm

Voltage Rating

5.5V

Operating Temperature Range

-10 → +60°C

Number of Colours

65,536

Width

127.6mm

Height

7.8mm

Power Supply Included

No

Country of Origin

China

Product details

gen4-uLCD-43DT Diablo16 Touch LCD Module

The gen4 series from 4D Systems are TFT LCD Display Modules that offer a compact and easy to integrate display solution. This 4.3” 480 x 272 pixel variant features 4-wire resistive touch for applications requiring a human-machine interface.

The design of the gen4 series makes it simple to integrate into a final product. The display module features a 30-pin ZIF socket to provide an easy connection to an application or motherboard, removing wiring headaches. If space is at a premium the connected board can sit flush on the back of the module as the display circuitry fits comfortably within the mounting base, maintain a slim profile. A micro-SD card connector provides optional multimedia storage and data logging capabilities.

gen4 Display Modules are powered by the 4D Systems Diablo16 processor, an embedded controller that provides built-in graphics, text, image and animation capability. The Diablo16 is fully compatible with the 4D Systems Workshop4 IDE, giving programmers the flexibility of 4 differing development environments.

Features

4.3” 480 x 272 display module
RGB 65k true to like colours
4-wire resistive touch
Compact – module dimensions 127.6 x 69.3 x 7.8 mm (including mounting tabs)
6 banks of 32KB Flash memory for user application code and data
32KB of user RAM
16 GPIO – including 4 configurable analogue outputs
3 x I2C channels
3 x SPI channels
Up to 6 GPIO can be used as pin counters
Up to 6 GPIO for PWM
Up to 10 GPIO for pulse output
Up to 14 GPIO can be configured for quadrature encoder inputs (2 channels)
30-pin FPC connection for signals, power, communications, GPIO and programming
micro-SD card connector for multimedia storage and data logging
Dedicated PWM audio pin
Supports all Windows fonts
4.0 V to 5.5 V operation
RoHS and REACH compliant
CE Compliant

Kit Contents

1 x 4.3” gen4-uLCD-43DT LCD display module
1 x gen4-IB interface board
1 x 150mm FFC Cable

4D Systems gen4 LCD Display Modules

Stock information temporarily unavailable.

€ 114.00

€ 114.00 Each (Exc. Vat)

€ 137.94

€ 137.94 Each (inc. VAT)

4D Systems gen4-uLCD-43DT TFT LCD Colour Display / Touch Screen, 4.3in, 480 x 272pixels

€ 114.00

€ 114.00 Each (Exc. Vat)

€ 137.94

€ 137.94 Each (inc. VAT)

4D Systems gen4-uLCD-43DT TFT LCD Colour Display / Touch Screen, 4.3in, 480 x 272pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 114.00
5 - 9€ 111.00
10 - 24€ 103.00
25+€ 99.00

Technical Document

Specifications

Diagonal Display Size

4.3in

Interface Type

Serial

Resolution

480 x 272pixels

Touch Screen

Yes

Viewing Area Dimensions

95 x 54mm

Supply Voltage

4 → 5.5 V

Touch Screen Type

Resistive

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

127.6 x 69.3 x 7.8mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Brightness

400cd/m²

Series

gen4

Viewing Area Height

53.86mm

Contrast Ratio

500:1

Current Rating

310mA

Standards Met

CE

Depth

69.3mm

Viewing Area Width

95.04mm

Voltage Rating

5.5V

Operating Temperature Range

-10 → +60°C

Number of Colours

65,536

Width

127.6mm

Height

7.8mm

Power Supply Included

No

Country of Origin

China

Product details

gen4-uLCD-43DT Diablo16 Touch LCD Module

The gen4 series from 4D Systems are TFT LCD Display Modules that offer a compact and easy to integrate display solution. This 4.3” 480 x 272 pixel variant features 4-wire resistive touch for applications requiring a human-machine interface.

The design of the gen4 series makes it simple to integrate into a final product. The display module features a 30-pin ZIF socket to provide an easy connection to an application or motherboard, removing wiring headaches. If space is at a premium the connected board can sit flush on the back of the module as the display circuitry fits comfortably within the mounting base, maintain a slim profile. A micro-SD card connector provides optional multimedia storage and data logging capabilities.

gen4 Display Modules are powered by the 4D Systems Diablo16 processor, an embedded controller that provides built-in graphics, text, image and animation capability. The Diablo16 is fully compatible with the 4D Systems Workshop4 IDE, giving programmers the flexibility of 4 differing development environments.

Features

4.3” 480 x 272 display module
RGB 65k true to like colours
4-wire resistive touch
Compact – module dimensions 127.6 x 69.3 x 7.8 mm (including mounting tabs)
6 banks of 32KB Flash memory for user application code and data
32KB of user RAM
16 GPIO – including 4 configurable analogue outputs
3 x I2C channels
3 x SPI channels
Up to 6 GPIO can be used as pin counters
Up to 6 GPIO for PWM
Up to 10 GPIO for pulse output
Up to 14 GPIO can be configured for quadrature encoder inputs (2 channels)
30-pin FPC connection for signals, power, communications, GPIO and programming
micro-SD card connector for multimedia storage and data logging
Dedicated PWM audio pin
Supports all Windows fonts
4.0 V to 5.5 V operation
RoHS and REACH compliant
CE Compliant

Kit Contents

1 x 4.3” gen4-uLCD-43DT LCD display module
1 x gen4-IB interface board
1 x 150mm FFC Cable

4D Systems gen4 LCD Display Modules