4D Systems 4DCAPE-43T TFT LCD Colour Display / Touch Screen, 4.3in, 480 x 272pixels

RS Stock No.: 841-7857Brand: 4D SystemsManufacturers Part No.: 4DCAPE-43T
brand-logo
View all in LCD Colour Displays

Technical Document

Specifications

Diagonal Display Size

4.3in

Interface Type

Parallel, Serial

Resolution

480 x 272pixels

Touch Screen

Yes

Touch Screen Type

Resistive

Supply Voltage

5 V

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

120.4 x 80.0 x 24.8mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70 °C

Brightness

400cd/m²

Power Supply Included

No

Current Rating

600mA

Operating Temperature Range

-20 to +70 °C

Series

4DCAPE

Aspect Ratio

16:9

Country of Origin

Philippines

Product details

4D Systems LCD CAPE for BeagleBone Black - Touch Screen

The 4DCAPE-43T and 4DCAPE-70T, from 4D Systems, are LCD CAPES designed for the BeagleBone Black (BBB). The CAPE displays are available in a choice of screen sizes and resolutions. They function as the primary display for the BBB whilst allowing for additional CAPES to be added too.
There are seven push buttons on the CAPE; left, right, up, down, enter, reset and power. There are also two LEDs which indicate the power and user status.
The BeagleBone Black simply connects to the back of the CAPE, providing it with everything it requires to function, for example power and display signals. Four mounting holes allow for easy panel and enclosure mounting. All of these features are designed to aid the user in a quick and easy set-up, keeping time and number of components to a minimum. The CAPES also come with a Quick Start User Guide.

Features of the 4DCAPE-43T and 4DCAPE-70T:
TFT LCD CAPE
Designed for BeagleBone Black
Resistive touch screen
Display size: 4.3” or 7.0”
7 x push buttons
2 x LEDs

4D Systems LCD Touchscreens

Stock information temporarily unavailable.

€ 92.50

€ 92.50 Each (Exc. Vat)

€ 111.92

€ 111.92 Each (inc. VAT)

4D Systems 4DCAPE-43T TFT LCD Colour Display / Touch Screen, 4.3in, 480 x 272pixels

€ 92.50

€ 92.50 Each (Exc. Vat)

€ 111.92

€ 111.92 Each (inc. VAT)

4D Systems 4DCAPE-43T TFT LCD Colour Display / Touch Screen, 4.3in, 480 x 272pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Diagonal Display Size

4.3in

Interface Type

Parallel, Serial

Resolution

480 x 272pixels

Touch Screen

Yes

Touch Screen Type

Resistive

Supply Voltage

5 V

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

120.4 x 80.0 x 24.8mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70 °C

Brightness

400cd/m²

Power Supply Included

No

Current Rating

600mA

Operating Temperature Range

-20 to +70 °C

Series

4DCAPE

Aspect Ratio

16:9

Country of Origin

Philippines

Product details

4D Systems LCD CAPE for BeagleBone Black - Touch Screen

The 4DCAPE-43T and 4DCAPE-70T, from 4D Systems, are LCD CAPES designed for the BeagleBone Black (BBB). The CAPE displays are available in a choice of screen sizes and resolutions. They function as the primary display for the BBB whilst allowing for additional CAPES to be added too.
There are seven push buttons on the CAPE; left, right, up, down, enter, reset and power. There are also two LEDs which indicate the power and user status.
The BeagleBone Black simply connects to the back of the CAPE, providing it with everything it requires to function, for example power and display signals. Four mounting holes allow for easy panel and enclosure mounting. All of these features are designed to aid the user in a quick and easy set-up, keeping time and number of components to a minimum. The CAPES also come with a Quick Start User Guide.

Features of the 4DCAPE-43T and 4DCAPE-70T:
TFT LCD CAPE
Designed for BeagleBone Black
Resistive touch screen
Display size: 4.3” or 7.0”
7 x push buttons
2 x LEDs

4D Systems LCD Touchscreens